SN74AHC1G04DBVR

DigiKey Part Number
296-1089-2-ND - Tape & Reel (TR)
296-1089-1-ND - Cut Tape (CT)
296-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.04000¥20.40
25¥1.70720¥42.68
100¥1.08050¥108.05
250¥0.83380¥208.45
500¥0.71070¥355.35
1,000¥0.48321¥483.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43586¥1,307.58
6,000¥0.37900¥2,274.00
15,000¥0.32215¥4,832.25
30,000¥0.30320¥9,096.00
75,000¥0.28425¥21,318.75
150,000¥0.24635¥36,952.50
Manufacturers Standard Package