Gates and Inverters

Results: 3
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterOR Gate
Number of Circuits
16
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
10 µA20 µA25 µA
Current - Output High, Low
12mA, 12mA32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V0.7V ~ 0.8V0.75V ~ 1.5V
Input Logic Level - High
1.07V ~ 3.85V1.7V ~ 2V1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF6ns @ 5V, 50pF10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
14-TSSOPSC-70-5SOT-23-5
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
55,227
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-TSSOP
SN74LV14APWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
21,916
In Stock
1 : ¥4.35000
Cut Tape (CT)
2,000 : ¥1.54230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
20 µA
12mA, 12mA
0.75V ~ 1.5V
1.75V ~ 3.5V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SC70-5
SN74LVC1G32QDCKRQ1
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
10,591
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.17589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
25 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
6ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.