Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,152 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
5,275 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,500 : ¥0.87259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 3 | 3 | - | 1.2V ~ 3.6V | 40 µA | 24mA, 24mA | 0.12V ~ 0.8V | 1.08V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
28,732 In Stock 57,000 Factory | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.95201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.4V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
6,004 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.02778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |