74LVC2G14GW,125 | |
---|---|
DigiKey Part Number | 1727-4217-2-ND - Tape & Reel (TR) 1727-4217-1-ND - Cut Tape (CT) 1727-4217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GW,125 |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.23760 | ¥55.94 |
100 | ¥1.41720 | ¥141.72 |
250 | ¥1.09428 | ¥273.57 |
500 | ¥0.93258 | ¥466.29 |
1,000 | ¥0.63419 | ¥634.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55238 | ¥1,657.14 |
6,000 | ¥0.48033 | ¥2,881.98 |
15,000 | ¥0.40827 | ¥6,124.05 |
30,000 | ¥0.38426 | ¥11,527.80 |
75,000 | ¥0.36024 | ¥27,018.00 |
150,000 | ¥0.31221 | ¥46,831.50 |