SN74LV1T04DCKR | |
---|---|
DigiKey Part Number | 296-39209-2-ND - Tape & Reel (TR) 296-39209-1-ND - Cut Tape (CT) 296-39209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.71360 | ¥67.84 |
100 | ¥2.01990 | ¥201.99 |
250 | ¥1.83048 | ¥457.62 |
500 | ¥1.51474 | ¥757.37 |
1,000 | ¥1.13610 | ¥1,136.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04143 | ¥3,124.29 |
6,000 | ¥0.97832 | ¥5,869.92 |
15,000 | ¥0.91520 | ¥13,728.00 |
30,000 | ¥0.83946 | ¥25,183.80 |
75,000 | ¥0.80790 | ¥60,592.50 |