SN74LV32ANSR | |
---|---|
DigiKey Part Number | 296-13232-2-ND - Tape & Reel (TR) 296-13232-1-ND - Cut Tape (CT) 296-13232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ANSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89640 | ¥122.41 |
100 | ¥3.99710 | ¥399.71 |
250 | ¥3.71248 | ¥928.12 |
500 | ¥3.15960 | ¥1,579.80 |
1,000 | ¥2.52764 | ¥2,527.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.29072 | ¥4,581.44 |
6,000 | ¥2.13272 | ¥12,796.32 |
10,000 | ¥2.05373 | ¥20,537.30 |