Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,432 In Stock 78,835 Marketplace | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥2.05414 Tape & Reel (TR) 1,259 : ¥1.74794 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 24mA, 24mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
994 In Stock 5,879 Marketplace | 693 : ¥3.13173 Bulk 1 : ¥13.86000 Tube | Bulk Tube | Obsolete | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 400µA, 8mA | 0.8V | 2V | 14ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |