Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200,980 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.55307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
13,713 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.72266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
0 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.79285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 1 | 2 | - | 3V ~ 5.5V | 1 µA | 8mA, 8mA | 0.53V ~ 0.8V | 1.4V ~ 2V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 |