Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,015 In Stock 117,000 Factory | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.38454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-26 | SOT-23-6 | |||
19,541 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |