SN74LVC2G14DBVR

DigiKey Part Number
296-13010-2-ND - Tape & Reel (TR)
296-13010-1-ND - Cut Tape (CT)
296-13010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.83100¥28.31
25¥2.55040¥63.76
100¥1.76230¥176.23
250¥1.48364¥370.91
500¥1.20548¥602.74
1,000¥0.92731¥927.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83459¥2,503.77
6,000¥0.78822¥4,729.32
15,000¥0.71867¥10,780.05
30,000¥0.67230¥20,169.00
75,000¥0.60275¥45,206.25
Manufacturers Standard Package