Gates and Inverters

Results: 6
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
74HC74HCS74LVCTC7WH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNAND GateNOR GateOR Gate
Number of Circuits
1246
Number of Inputs
12
Features
-Schmitt TriggerSchmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA7.8mA, 7.8mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.2V0.7V ~ 0.8V1V ~ 3V-
Input Logic Level - High
1.5V ~ 4.2V1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF7.5ns @ 5V, 50pF12ns @ 6V, 50pF16ns @ 6V, 50pF21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
14-TSSOPSM8SOT-23-5
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G32DBVR
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
199,984
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.55307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-TSSOP
SN74HCS04PWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
16,536
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,000 : ¥0.63759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74HCS08PWR
IC GATE AND 4CH 2-INP 14TSSOP
Texas Instruments
5,620
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,000 : ¥0.85004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74HC132PWR
IC GATE NAND 4CH 2-INP 14TSSOP
Texas Instruments
35,192
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥1.06312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
2,173
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥0.77123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
2
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
-
-
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SM8
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
14-TSSOP
SN74HCS02QPWRQ1
IC GATE NOR 4CH 2-INP 14TSSOP
Texas Instruments
4,737
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.84991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.