Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR Gate
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF3.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-VQFN
SN74LVC08ARGYR
IC GATE AND 4CH 2-INP 14VQFN
Texas Instruments
11,402
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.10712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
3.9ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-VQFN (3.5x3.5)
14-VFQFN Exposed Pad
14-VQFN
SN74LVC32ARGYR
IC GATE OR 4CH 2-INP 14VQFN
Texas Instruments
9,662
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.18745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
3.6ns @ 3.3V, 50pF
-40°C ~ 85°C
Surface Mount
14-VQFN (3.5x3.5)
14-VFQFN Exposed Pad
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.