SN74AUP1G08DCKR | |
---|---|
DigiKey Part Number | 296-19075-2-ND - Tape & Reel (TR) 296-19075-1-ND - Cut Tape (CT) 296-19075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.55740 | ¥155.74 |
250 | ¥1.28912 | ¥322.28 |
500 | ¥1.03136 | ¥515.68 |
1,000 | ¥0.79070 | ¥790.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68758 | ¥2,062.74 |
6,000 | ¥0.61883 | ¥3,712.98 |
15,000 | ¥0.55007 | ¥8,251.05 |
30,000 | ¥0.51569 | ¥15,470.70 |
75,000 | ¥0.45724 | ¥34,293.00 |
150,000 | ¥0.44005 | ¥66,007.50 |