Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,810 In Stock 384,199 Marketplace | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.66353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
1,681 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥4.71193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 40mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
14,400 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |