Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,357 In Stock | 1 : ¥14.96000 Tube | Tube | Active | Inverter | 6 | 1 | Open Collector | 4.5V ~ 5.5V | - | -, 40mA | 0.4V ~ 0.7V | - | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
6,528 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.07126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
803 In Stock 12,960 Marketplace | 1 : ¥10.71000 Tube | Bulk Tube | Obsolete | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.1V ~ 0.26V | 3.98V ~ 4.4V | 16ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |