74LVC14AS14-13

DigiKey Part Number
74LVC14AS14-13DITR-ND - Tape & Reel (TR)
74LVC14AS14-13DICT-ND - Cut Tape (CT)
74LVC14AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC14AS14-13
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC14AS14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.54200¥25.42
25¥2.32600¥58.15
100¥1.73080¥173.08
250¥1.56856¥392.14
500¥1.29824¥649.12
1,000¥0.97360¥973.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89248¥2,231.20
5,000¥0.83840¥4,192.00
12,500¥0.78431¥9,803.88
25,000¥0.71941¥17,985.25
62,500¥0.69236¥43,272.50
125,000¥0.66944¥83,680.00
Manufacturers Standard Package