Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,918 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.09102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
3,344 In Stock 99,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
7,328 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
24,596 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.81510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
66,158 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 10ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
7,956 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.03497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |