Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,019 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.90104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 3V ~ 16V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 30ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | SC-74A, SOT-753 | |||
5,094 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥3.05327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 3V ~ 16V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 30ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | SC-74A, SOT-753 |