Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,000 : ¥2.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
1,970 In Stock 9,750 Marketplace | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.12896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.75V ~ 1.5V | 1.75V ~ 3.5V | 9.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
855 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,000 : ¥2.35305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) |