Gates and Inverters

Results: 2
Logic Type
InverterNAND Gate
Number of Circuits
46
Number of Inputs
12
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF130ns @ 15V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-Dip
CD4093BE
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
11,282
In Stock
1 : ¥5.25000
Tube
Tube
Active
NAND Gate
4
2
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
130ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD40106BE
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
5,731
In Stock
1 : ¥5.75000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.