Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224,348 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.68758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
66,191 In Stock 436,376 Marketplace | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.40270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |