Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,696 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.13542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 0.95V ~ 3.4V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
38,217 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.55238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 |