Gates and Inverters

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
InverterNOR GateXOR (Exclusive OR)
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Input Logic Level - Low
0.3V ~ 1.2V0.5V ~ 1.8V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF17ns @ 6V, 50pF
Supplier Device Package
14-SOIC14-TSSOP
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC74HC02ADG
IC GATE NOR 4CH 2-INP 14SOIC
onsemi
1,097
In Stock
12,760
Factory
1 : ¥4.76000
Tube
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
MC74HC04ADTR2G
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
21,878
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥2.01574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
MC74HC14ADG
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
2,947
In Stock
1 : ¥5.42000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC86ADG
IC GATE XOR 4CH 2-INP 14SOIC
onsemi
219
In Stock
1 : ¥5.19000
Tube
Tube
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.