Gates and Inverters

Results: 2
Series
74AC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Features
-Schmitt Trigger
Voltage - Supply
1.5V ~ 5.5V1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA10 µA
Current - Output High, Low
24mA, 24mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.65V0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF7.3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
8-VSSOP14-SOIC
Package / Case
8-VFSOP (0.091", 2.30mm Width)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
CD74AC00M96
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
4,306
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,500 : ¥1.85966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
1.5V ~ 5.5V
4 µA
24mA, 24mA
0.3V ~ 1.65V
1.2V ~ 3.85V
7.3ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-TSSOP, 8-MSOP
SN74LVC2G132DCUR
IC GATE NAND 2CH 2-INP 8VSSOP
Texas Instruments
36,053
In Stock
258,400
Marketplace
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.49842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.