Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,637 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥1.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 15V | 4 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
8,442 In Stock 11,000 Marketplace | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.27252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 4 | 2 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |