Gates and Inverters

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
12
Number of Inputs
12
Features
-Schmitt Trigger
Current - Quiescent (Max)
10 µA40 µA
Input Logic Level - Low
0.25V ~ 1.2V0.58V ~ 1.65V-
Input Logic Level - High
1.07V ~ 3.85V1.7V ~ 3.8V-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF4ns @ 5V, 50pF4.7ns @ 5V, 50pF
Supplier Device Package
SC-70-5X2-DFN1410-6
Package / Case
5-TSSOP, SC-70-5, SOT-3536-XFDFN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
81,928
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
X2-DFN1410-6
74LVC2G14FZ4-7
IC INVERT 2CH 2-INP DFN1410-6
Diodes Incorporated
51,862
In Stock
225,000
Factory
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.02078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
40 µA
32mA, 32mA
0.25V ~ 1.2V
1.7V ~ 3.8V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
X2-DFN1410-6
6-XFDFN
SC70-5
SN74LVC1G04DCK3
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
19,883
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥0.73842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.