74LVC1G14W5-7 | |
---|---|
DigiKey Part Number | 74LVC1G14W5-7TR-ND - Tape & Reel (TR) 74LVC1G14W5-7CT-ND - Cut Tape (CT) 74LVC1G14W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14W5-7 |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.45V | |
Input Logic Level - High | 1.2V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥1.96880 | ¥49.22 |
100 | ¥1.24800 | ¥124.80 |
250 | ¥0.96336 | ¥240.84 |
500 | ¥0.82104 | ¥410.52 |
1,000 | ¥0.55836 | ¥558.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50358 | ¥1,510.74 |
6,000 | ¥0.43790 | ¥2,627.40 |
15,000 | ¥0.37221 | ¥5,583.15 |
30,000 | ¥0.35032 | ¥10,509.60 |
75,000 | ¥0.32842 | ¥24,631.50 |
150,000 | ¥0.28463 | ¥42,694.50 |