SN74LVC1G99QDCURQ1 | |
---|---|
DigiKey Part Number | 296-29053-2-ND - Tape & Reel (TR) 296-29053-1-ND - Cut Tape (CT) 296-29053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99QDCURQ1 |
Description | IC CONFIG MULT-FUNC GATE US8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99QDCURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95466 | ¥5,863.98 |
6,000 | ¥1.81986 | ¥10,919.16 |
15,000 | ¥1.75245 | ¥26,286.75 |
30,000 | ¥1.68505 | ¥50,551.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.03600 | ¥100.90 |
100 | ¥3.29380 | ¥329.38 |
250 | ¥3.05932 | ¥764.83 |
500 | ¥2.60366 | ¥1,301.83 |
1,000 | ¥2.08291 | ¥2,082.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.17920 | ¥104.48 |
100 | ¥3.41070 | ¥341.07 |
250 | ¥3.16788 | ¥791.97 |
500 | ¥2.69608 | ¥1,348.04 |
1,000 | ¥2.15684 | ¥2,156.84 |