Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 130 MHz | 10.4ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 130 MHz | 10.4ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 8.8ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 2 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 130 MHz | 10.4ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) |