Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,923 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.64269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 133 MHz | 26ns @ 6V, 50pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 8 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
5,683 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.98580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 70 MHz | 15ns @ 6V, 50pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |