74AHC74PW,118 | |
---|---|
DigiKey Part Number | 1727-5927-2-ND - Tape & Reel (TR) 1727-5927-1-ND - Cut Tape (CT) 1727-5927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC74PW,118 |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.65680 | ¥66.42 |
100 | ¥1.97770 | ¥197.77 |
250 | ¥1.79204 | ¥448.01 |
500 | ¥1.48318 | ¥741.59 |
1,000 | ¥1.11235 | ¥1,112.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01966 | ¥2,549.15 |
5,000 | ¥0.95787 | ¥4,789.35 |
12,500 | ¥0.89608 | ¥11,201.00 |
25,000 | ¥0.82192 | ¥20,548.00 |
62,500 | ¥0.79102 | ¥49,438.75 |