Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,109 In Stock 88,612 Marketplace | 1 : ¥8.16000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 60 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,588 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 33 MHz | 25ns @ 2.5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 8 mA | - | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
440 In Stock 24,692 Marketplace | 1 : ¥12.81000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 110 MHz | 9ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | - | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |