SN74LVC1G374DBVR | |
---|---|
DigiKey Part Number | 296-18776-2-ND - Tape & Reel (TR) 296-18776-1-ND - Cut Tape (CT) 296-18776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G374DBVR |
Description | IC FF D-TYPE SNGL 1BIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G374DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.71000 | ¥67.75 |
100 | ¥1.87370 | ¥187.37 |
250 | ¥1.57784 | ¥394.46 |
500 | ¥1.28182 | ¥640.91 |
1,000 | ¥0.98606 | ¥986.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88744 | ¥2,662.32 |
6,000 | ¥0.83814 | ¥5,028.84 |
15,000 | ¥0.76419 | ¥11,462.85 |
30,000 | ¥0.71488 | ¥21,446.40 |
75,000 | ¥0.64093 | ¥48,069.75 |