SN74LVC1G79YZPR

DigiKey Part Number
296-18788-2-ND - Tape & Reel (TR)
296-18788-1-ND - Cut Tape (CT)
296-18788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G79YZPR
Description
IC FF D-TYPE SNGL 1BIT 5DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G79YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.50600¥45.06
25¥4.20640¥105.16
100¥3.36560¥336.56
250¥3.12540¥781.35
500¥2.64456¥1,322.28
1,000¥2.04352¥2,043.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.86321¥5,589.63
6,000¥1.74301¥10,458.06
15,000¥1.62280¥24,342.00
30,000¥1.53865¥46,159.50
Manufacturers Standard Package

Other Suppliers on DigiKey

48,000In Stock
Ships from Rochester Electronics, LLC