Flip Flops

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
4000B74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Clock Frequency
14 MHz59 MHz
Max Propagation Delay @ V, Max CL
44ns @ 4.5V, 50pF100ns @ 15V, 50pF
Current - Output High, Low
4mA, 4mA8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA40 µA
Input Capacitance
3.5 pF5 pF
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
14-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC14013BDR2G
IC FF D-TYPE DUAL 1BIT 14SOIC
onsemi
27,659
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥1.86003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
14 MHz
100ns @ 15V, 50pF
Positive Edge
8.8mA, 8.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SO
74HCT74D,653
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
3,616
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.05765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
59 MHz
44ns @ 4.5V, 50pF
Positive Edge
4mA, 4mA
4.5V ~ 5.5V
40 µA
3.5 pF
-40°C ~ 125°C (TA)
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.