Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock 2,200 Factory | 1 : ¥74.90000 Tube | Tube | Active | Reset | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
1,543 In Stock 2,500 Factory | 1 : ¥74.47000 Cut Tape (CT) 2,500 : ¥38.74004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |