Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,965 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.83652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 40 MHz | 47ns @ 5.5V, 150pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
5,323 In Stock 6,925 Marketplace | 546 : ¥4.00570 Bulk 1 : ¥10.80000 Tube | Bulk Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 40 MHz | 47ns @ 5.5V, 150pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |