Flip Flops

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-SOIC,DW
SN74HCT574DWR
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
17,965
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.83661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
40 MHz
47ns @ 5.5V, 150pF
Positive Edge
6mA, 6mA
4.5V ~ 5.5V
8 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
SN74HCT574DW
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
5,323
In Stock
6,925
Marketplace
1 : ¥10.80000
Tube
Bulk
Tube
Obsolete
Standard
D-Type
Tri-State, Non-Inverted
1
8
40 MHz
47ns @ 5.5V, 150pF
Positive Edge
6mA, 6mA
4.5V ~ 5.5V
8 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.