Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 3,645 Marketplace | 750 : ¥5.77504 Tube | Bulk Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 33 MHz | 40ns @ 5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 8 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
729 In Stock 5,945 Marketplace | 1 : ¥9.69000 Tube | Bulk Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 50 MHz | 28ns @ 5V, 45pF | Positive Edge | 2.6mA, 24mA | 4.75V ~ 5.25V | 40 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |