Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,487 In Stock 7,424 Marketplace | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥1.38808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Master Reset | D-Type | Complementary | 1 | 4 | 25 MHz | 33ns @ 4.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 8 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
557 In Stock 4,165 Marketplace | 1 : ¥10.80000 Tube | Bulk Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 4 | 25 MHz | 33ns @ 4.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 8 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) |