FIFOs Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 839 Marketplace | Obsolete | Bulk Tube | Obsolete | Not Verified | 80 (16 x 5) | Asynchronous | 10MHz | - | 4.75 V ~ 5.25 V | 120mA | Uni-Directional | Width | No | No | No | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Bag | Obsolete | Not Verified | 4K (1K x 4) | - | - | 60ns | 4.75 V ~ 5.25 V | - | - | - | No | No | No | 0°C ~ 70°C | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PDIP |