72V04L25JGI | |
---|---|
DigiKey Part Number | 800-3629-5-ND |
Manufacturer | |
Manufacturer Product Number | 72V04L25JGI |
Description | IC FIFO ASYNC 4KX9 25NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.06000 | ¥195.06 |
10 | ¥181.65000 | ¥1,816.50 |
27 | ¥179.70333 | ¥4,851.99 |
54 | ¥175.27019 | ¥9,464.59 |
108 | ¥153.86157 | ¥16,617.05 |
270 | ¥148.67167 | ¥40,141.35 |
513 | ¥144.67084 | ¥74,216.14 |