FIFOs Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,412 In Stock | 1 : ¥86.53000 Tube | Tube | Active | Not Verified | 9K (1K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
683 In Stock 31 Marketplace | 1 : ¥105.74000 Tray | Bulk Tray | Active | Not Verified | 72K (4K x 18) | Synchronous | 133MHz | 5ns | 3 V ~ 3.6 V | 35mA | Uni-Directional | Depth, Width | Yes | No | Yes | 0°C ~ 70°C | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
151 In Stock 351 Marketplace | 1 : ¥335.29000 Tray | Bulk Tray | Active | Not Verified | 1.125M (32K x 36) | Synchronous | 166MHz | 4.5ns | 3.15 V ~ 3.45 V | 40mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 128-LQFP | 128-LQFP (20x14) | |||
861 In Stock | 1 : ¥491.11000 Tube | Tube | Active | Not Verified | 144K (16K x 9) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 75mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock Check Lead Time | 750 : ¥136.64508 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 36K (4K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | 238 : ¥155.28672 Tube | Tube | Obsolete | Not Verified | 18K (1K x 9 x 2) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 100mA | Bi-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP |