Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,489 In Stock 30,891 Marketplace | 1,024 : ¥2.11210 Bulk 1 : ¥6.55000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 36 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
3,650 In Stock 35,008 Marketplace | 160 : ¥13.69225 Bulk 1 : ¥20.83000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 4 | Asynchronous | - | 42 MHz | Negative Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |