Counters, Dividers

Results: 2
Series
4000B74HC
Count Rate
12 MHz35 MHz
Voltage - Supply
2 V ~ 6 V3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
CD4060BE
IC BINARY COUNTER 14-BIT 16DIP
Texas Instruments
7,831
In Stock
1 : ¥7.91000
Tube
Tube
Active
Binary Counter
Up
1
14
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD74HC4060E
IC BINARY COUNTER 14-BIT 16DIP
Texas Instruments
1,311
In Stock
1 : ¥7.80000
Tube
Tube
Active
Binary Counter
Up
1
14
Asynchronous
-
35 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.