Counters, Dividers

Results: 6
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
4000B74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Count Rate
8 MHz12 MHz24 MHz35 MHz95 MHz
Voltage - Supply
2 V ~ 6 V3 V ~ 15 V3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-CDIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-CDIP16-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
74HC4060D,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
4,641
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥1.22676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
95 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
CD4060BM96
IC BINARY COUNTER 14-BIT 16SOIC
Texas Instruments
30,648
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,500 : ¥1.68127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SO
CD4020BNS
IC BINARY COUNTER 14-BIT 16SO
Texas Instruments
2,405
In Stock
1,422
Marketplace
1 : ¥10.37000
Tube
Bulk
Tube
Obsolete
Binary Counter
Up
1
14
Asynchronous
-
24 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
NATNSCLF13508D
JM38510/05653BEA
CD4020B-MIL CMOS 14-STAGE RIPPLE
Texas Instruments
74
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Binary Counter
Up
1
14
Asynchronous
-
24 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C (TA)
Through Hole
16-CDIP (0.300", 7.62mm)
16-CDIP
16 SOIC
HEF4020BT,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
541
In Stock
1 : ¥6.63000
Cut Tape (CT)
2,500 : ¥2.13459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
35 MHz
Negative Edge
3 V ~ 15 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
NLV14020BDR2G
IC BINARY COUNTER 14-BIT 16SOIC
onsemi
0
In Stock
5,000
Factory
Check Lead Time
1 : ¥7.99000
Cut Tape (CT)
2,500 : ¥2.87004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
8 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 6

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.