CD4026BE | |
---|---|
DigiKey Part Number | 296-14260-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4026BE |
Description | IC DECADE COUNTER 5-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4026BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66760 | ¥191.69 |
100 | ¥6.29910 | ¥629.91 |
250 | ¥5.88868 | ¥1,472.17 |
500 | ¥5.20388 | ¥2,601.94 |
1,000 | ¥4.10828 | ¥4,108.28 |
2,500 | ¥3.83442 | ¥9,586.05 |
5,000 | ¥3.64271 | ¥18,213.55 |