Counters, Dividers

Results: 2
Packaging
BulkTube
Direction
UpUp, Down
Number of Bits per Element
414
Timing
AsynchronousSynchronous
Count Rate
24 MHz33 MHz
Trigger Type
Negative EdgePositive Edge
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74HC193N
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
726
In Stock
29,245
Marketplace
1 : ¥7.48000
Tube
Bulk
Tube
Active
Binary Counter
Up, Down
1
4
Asynchronous
Synchronous
24 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
SN74HC4060N
IC BINARY COUNTER 14-BIT 16DIP
Texas Instruments
417
In Stock
31,701
Marketplace
1 : ¥7.82000
Tube
Bulk
Tube
Active
Binary Counter
Up
1
14
Asynchronous
Asynchronous
33 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.