Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,640 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥1.13311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 2 | 4 | Asynchronous | - | 115 MHz | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
8,822 In Stock 11,321 Marketplace | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.86185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Binary Counter | Up | 1 | 7 | Asynchronous | - | 24 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
793 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.90747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 2 | 4 | Asynchronous | - | 107 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) |