Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,904 In Stock 7,086 Marketplace | 1 : ¥11.99000 Tube | Bulk Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 33ns @ 6V, 50pF | 8 µA | -55°C ~ 125°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
959 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 36ns @ 6V, 50pF | 8 µA | -40°C ~ 85°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole |